Honeywell CSL Series Current Sensor, Maximum of 550A output current

  • RS Stock No. 169-7654
  • Mfr. Part No. CSLA2EL
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NZ
Product Details

Honeywell CSLA Series LOHET II Current Sensors

Linear current sensors from Honeywell incorporating LOHET II Hall effect transducers. These devices have increased temperature stability and 10 times less temperature drift than the LOHET I types and produce a ratiometric output voltage that varies from 19% to 81% of the supply voltage as the magnetic field varies within the rated flux range. They have push-pull outputs which are capable of sourcing and sinking current.

• AC or DC current sensing with linear output
• Fast response time
• Output voltage isolated from input
• Maximum current limited only by conductor size
• Simple through-hole design
• Operating temperature range -25 to 85°C

Specifications
Attribute Value
Output Current Range Maximum of 550A
Supply Voltage 6 → 12 V dc
Sensor Type Hall Effect
Mounting Type PCB Mount
Minimum Operating Temperature -25°C
Series CSL
Maximum Operating Temperature +85°C
Depth 15.7mm
Height 57.4mm
Width 44.4mm
Temporarily out of stock - back order for despatch 19/10/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 50)
Was MYR249.523
MYR 162.435
units
Per unit
Per Box*
50 +
MYR162.435
MYR8,121.75
*price indicative