Sensitec CDS4000 Series Current Sensor, 50A, 6mA output current

  • RS Stock No. 146-2052
  • Mfr. Part No. CDS4050ACC-KA
  • Manufacturer Sensitec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

CDS4000 MagnetoResistive Current Sensors

The CDS4000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CDS4000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and posses a high resolution. They are also robust and reliable.
Complimentary evaluation boards are also available here at RS.

Product Applications
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.

Magnetoresistive Sensors, Sensitec

Specifications
Attribute Value
Nominal Current 50A
Output Current Range 6mA
Supply Voltage 5 V
Sensor Type AMR Effect
Mounting Type PCB Mount
Frequency Bandwidth DC to 400 kHz
Accuracy 0.8 %
Series CDS4000
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Depth 22mm
Height 9.7mm
Width 25mm
Discontinued product