Honeywell CSL Series Open Loop Current Sensor, 0 → 100A

  • RS Stock No. 650-560
  • Mfr. Part No. CSLA1CF
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

LOHET I

This device produces an output that varies from 25% to 75% of the supply voltage as the magnetic field varies within the gauss range.

Current Transformer with LOHET Sensors

Factory installed sensors ensures accuracy
Senses current flowing in either direction
Electrically isolated sensor safe from damage by over-current or high voltage transients
-40 to 125°C operating range

//media.rs-online.com/t_line/L650548-01.gif
//media.rs-online.com/t_line/LE650548-01.gif
//media.rs-online.com/t_line/LI650548-01.gif
Specifications
Attribute Value
Sensor Technology Open Loop
Nominal Current 0 → 100A
Supply Voltage 8 → 16 V dc
Sensor Type Hall Effect
Mounting Type PCB Mount
Bore Size 10.9mm
Series CSL
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Depth 10.4mm
Height 35.6mm
Width 34.3mm
Temporarily out of stock - back order for despatch 23/12/2020, delivery within 4 working days from despatch date
Price Each
Was MYR129.38
MYR 102.92
units
Per unit
1 +
MYR102.92