LEM HAIS Series Open Loop Current Sensor, ±300A

  • RS Stock No. 521-964
  • Mfr. Part No. HAIS 100-TP
  • Manufacturer LEM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BG
Product Details

HAIS-TP Series

Open loop current transducer with LEM ASIC
For measuring DC, AC and pulse currents
With galvanic separation between primary and secondary circuits
Unipolar voltage supply
Reference access
Voltage output
Fixed offset voltage with corresponding amplification
With built-in primary power rails for soldering on circuit board
Housing made from insulating, self-extinguishing material UL94-V0

Approvals

CE

Specifications
Attribute Value
Sensor Technology Open Loop
Nominal Current ±300A
Supply Voltage 5 V
Sensor Type Hall Effect
Mounting Type PCB Mount
Frequency Bandwidth DC to 50 kHz
Accuracy ±1 %
Minimum Operating Temperature -40°C
Series HAIS
Maximum Operating Temperature +85°C
Depth 25.9mm
Height 29.5mm
Width 33mm
Discontinued product