LEM CT Series Current Sensor, ±200 mA

  • RS Stock No. 497-249
  • Mfr. Part No. CT 0.1P
  • Manufacturer LEM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CT series current sensors

Sensors with FluxGate technology used for measuring low currents from 0.1 → 0.4 A RMS nominal.
For fitting onto PCBs.
Same compact size for all models (30 x 30 x 20 mm).
11 mm through-hole for easy cable insertion.

Specifications
Attribute Value
Nominal Current ±200 mA
Supply Voltage 15 V
Sensor Type Fluxgate
Mounting Type PCB Mount
Frequency Bandwidth 40 → 7000 Hz
Bore Size 11mm
Accuracy ±1 %
Minimum Operating Temperature -20°C
Series CT
Maximum Operating Temperature +85°C
Depth 20mm
Height 30mm
Width 30mm
21 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 374.89
units
Per unit
1 - 4
MYR374.89
5 - 9
MYR357.85
10 +
MYR352.17
Related Products
Open loop current transducerHall effect measuring principleFor measuring ...
Description:
Open loop current transducerHall effect measuring principleFor measuring DC, AC and pulse currentsGalvanic isolation between primary and secondary circuitsHousing made from insulating, self-extinguishing material UL94-V0.
Compensated closed-loop Hall effect current transducers for the ...
Description:
Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents. Excellent dynamic performanceGood linearity and low temperature driftGalvanic isolation between input and measuring circuitPCB mountingBody material plastic to UL 94-V0.
Single-pole Hall effect current transducersMeasurement of inserted conductorVoltage ...
Description:
Single-pole Hall effect current transducersMeasurement of inserted conductorVoltage output, Vout = ±4VCapable of measuring complex signalsExcellent precision and good linearityLow temperature driftBody material Plastic; Polycarbonate PBTOperating Temperature Range -10 to +80°CSecondary connector: stock no. 543-7738.
Compact PCB mounting designEta technologyExternal reference input (Stock ...
Description:
Compact PCB mounting designEta technologyExternal reference input (Stock No. 435-8779)Very low temperature driftWide frequency responseHigh noise immunityCurrent overload capacityBody material plastic to UL94-V0.