LEM FHS Series Open Loop Current Sensor, 0 → ±15.9A

  • RS Stock No. 273-592
  • Mfr. Part No. FHS 40-P KIT 8
  • Manufacturer LEM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

FHS 40-P/SP600 current sensor

Miniature current sensor incorporated into a type SO8 integrated circuit housing for automatic SMT mounting.
Measures AC / DC current without contact. Open-loop Hall-effect technology.
Also available mounted on PCB (Kits).

Specifications
Attribute Value
Sensor Technology Open Loop
Nominal Current 0 → ±15.9A
Supply Voltage 5 V
Sensor Type Hall Effect
Frequency Bandwidth DC to 100 kHz
Accuracy ±3.69 %
Series FHS
Minimum Operating Temperature -40°C
Maximum Operating Temperature +115°C
Depth 30.51mm
Height 1.6mm
Width 32.45mm
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 91.54
units
Per unit
1 +
MYR91.54
Related Products
Current sensors with rectangular split core..Measurement of direct, ...
Description:
Current sensors with rectangular split core..Measurement of direct, alternating and pulse current with galvanic insulation.Connection using Molex 5045-04/AG connector.Compact size.Hole diameter: 21 mm.
Open loop current transducer with Hall effect measuring ...
Description:
Open loop current transducer with Hall effect measuring principleFor measuring DC, AC and pulse currentsWith galvanic separation between primary and secondary circuitsUnipolar voltage supplyFixed offset voltage with corresponding amplificationHousing made from insulating, self-extinguishing material UL94-V0.
Open loop current transducer with LEM ASICFor measuring ...
Description:
Open loop current transducer with LEM ASICFor measuring DC, AC and pulse currentsWith galvanic separation between primary and secondary circuitsUnipolar voltage supplyReference accessVoltage outputFixed offset voltage with corresponding amplificationWith built-in primary power rails for soldering on circuit ...
Open loop current transducerHall effect measuring principleFor measuring ...
Description:
Open loop current transducerHall effect measuring principleFor measuring DC, AC and pulse currentsGalvanic isolation between primary and secondary circuitsHousing made from insulating, self-extinguishing material UL94-V0.