- RS Stock No.:
- 866-0773
- Mfr. Part No.:
- ACS723LLCTR-40AB-T
- Manufacturer:
- Allegro Microsystems
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR23.21
Units | Per Unit | Per Pack* |
2 - 748 | MYR23.21 | MYR46.42 |
750 - 1498 | MYR23.00 | MYR46.00 |
1500 + | MYR22.705 | MYR45.41 |
*price indicative |
- RS Stock No.:
- 866-0773
- Mfr. Part No.:
- ACS723LLCTR-40AB-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hall Effect Current Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Offset Voltage | ±15mV |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Product Height | 1.5mm |
Product Length | 4.9mm |
Product Width | 3.9mm |