- RS Stock No.:
- 146-4456
- Mfr. Part No.:
- ACS780LLRTR-050U-T
- Manufacturer:
- Allegro Microsystems
- RS Stock No.:
- 146-4456
- Mfr. Part No.:
- ACS780LLRTR-050U-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
50 to 200 A Integrated Current Sensor ICs The Allegro high current sensor IC packages are fully integrated current sensor solutions that provide high accuracy and reliability. These sensors are automotive-grade devices that can take the heat and deliver highly accurate open-loop current sensing in the most harsh applications environments. The CA and CB packages contain the primary conductor, concentrating ferromagnetic core, and analog output Hall-effect linear sensor in a single IC package. The conductor resistance is 100 μΩ (typical) for ultralow power loss when sensing current up to 200 A. The CA and CB packages also provide 3000 VRMS or higher galvanic isolation for use in line-side or high-voltage applications. The new LR package is a true surface coreless sensor option that can handle up to 100 A continuous current in a very small form factor. The differential sensing technology provides immunity to interfering fields. The LR package resistance is only 200 μΩ and provides up to 100 VDC galvanic isolation. The Allegro medium current devices are much smaller than bulky current transformers and have the added advantage of sensing both AC and DC currents
The Allegro ACS780xLR is a fully integrated current sensor linear IC in a new core-less package designed to sense AC and DC currents up to 100 A. This automotive-grade, low-profile (1.5 mm thick) sensor IC package has a very small footprint.The Hall sensor technology also incorporates common-mode field rejection to optimize performance in the presence of interfering magnetic fields generated by nearby current-carrying conductors.The device consists of a precision, low-offset linear Hall circuit with a copper conduction path located near the die. Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the primary conductor to the Hall transducer and factory programming of the sensitivity and quiescent output voltage at the Allegro factory.Chopper-stabilized signal path and digital temperature compensation technology also contribute to the stability of the device across the operating temperature range. High-level immunity to current conductor dV/dt and stray electric fields is offered by Allegro proprietary integrated shield technology, for low-output voltage ripple and low-offset drift in high-side, high-voltage applications.The output of the device has a positive slope (>VCC / 2) when an increasing current flows through the primary copper conduction path (from terminal 5 to terminal 6), which is the path used for current sampling. The internal resistance of this conductive path is 200 μΩ typical, providing low power loss.The thickness of the copper conductor allows survival of the device at high overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 1 through 4, and 7), allowing the device to operate safely with voltages up to 100 V peak on the primary conductor.The device is fully calibrated prior to shipment from the factory. The ACS780xLR family is lead (Pb) free. All leads are plated with 100% matte tin, and there is no Pb inside the package. The heavy gauge leadframe is made of oxygen-free copper.
Core-less, micro-sized, 100 A continuous current package
Ultra-low power loss: 200 μΩ internal conductor resistance
Immunity to common-mode field interference
Greatly improved total output error through digitally programmed and compensated gain and offset over the full operating temperature range
Industry-leading noise performance through proprietary amplifier and filter design techniques
Integrated shield greatly reduces capacitive coupling from current conductor to die due to high dV/dt signals, and prevents offset drift in high-side, high-voltage applications
Monolithic Hall IC for high reliability
4.5 to 5.5 V, single supply operation
120 kHz typical bandwidth
3.6 μs output rise time in response to step input current
Output voltage proportional to AC or DC currents
Factory-trimmed for accuracy
Extremely stable quiescent output voltage
AEC-Q100 automotive qualification
Ultra-low power loss: 200 μΩ internal conductor resistance
Immunity to common-mode field interference
Greatly improved total output error through digitally programmed and compensated gain and offset over the full operating temperature range
Industry-leading noise performance through proprietary amplifier and filter design techniques
Integrated shield greatly reduces capacitive coupling from current conductor to die due to high dV/dt signals, and prevents offset drift in high-side, high-voltage applications
Monolithic Hall IC for high reliability
4.5 to 5.5 V, single supply operation
120 kHz typical bandwidth
3.6 μs output rise time in response to step input current
Output voltage proportional to AC or DC currents
Factory-trimmed for accuracy
Extremely stable quiescent output voltage
AEC-Q100 automotive qualification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Offset Voltage | 20mV |
Package Type | PSOF |
Pin Count | 7 |
Mounting Type | Surface Mount |
Dimensions | 6.4 x 4.8 x 1.48mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Product Height | 1.48mm |
Product Length | 6.4mm |
Product Width | 4.8mm |
Automotive Standard | AEC-Q100 |