AD8417WBRMZ Analog Devices, Current Sense Amplifier Single Buffered 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 90dB
Number of Channels per Chip 1
Output Type Buffered
Maximum Supply Current 4.1 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.2 x 3.2 x 0.95mm
Height 0.95mm
Length 3.2mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +125 °C
Width 3.2mm
Minimum Operating Temperature -40 °C
396 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 12.34
units
Per unit
Per Pack*
2 - 8
MYR12.34
MYR24.68
10 - 38
MYR11.655
MYR23.31
40 - 98
MYR11.545
MYR23.09
100 - 198
MYR10.75
MYR21.50
200 +
MYR10.62
MYR21.24
*price indicative
Packaging Options:
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual ...
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V ...
Description:
Low-Cost, Compact Current-Sense Solution30μA Supply Current2.7V to 28V Operating Supply0.18% Full-Scale Accuracy0.3mV Input Offset VoltageLow 1.5Ω Output ImpedanceThree Gain Versions Available20V/V (MAX4372T)50V/V (MAX4372F)100V/V (MAX4372H) High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V Supply ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...