- RS Stock No.:
- 767-3605
- Mfr. Part No.:
- ISL28006FH50Z-T7A
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 767-3605
- Mfr. Part No.:
- ISL28006FH50Z-T7A
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Sensing Amplifiers, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 28 V |
Minimum CMRR | 105dB |
Number of Channels per Chip | 1 |
Maximum Supply Current | 50 μA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.14mm |
Height | 1.14mm |
Length | 2.9mm |
Maximum Operating Supply Voltage | 28 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |