ROHM BD6522F-E2, Current Limited Load Switch 2-Output, 2A 8-Pin, SOP

  • RS Stock No. 178-5606
  • Mfr. Part No. BD6522F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

High-Side Power Switch ICs, ROHM Semiconductor

The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce inrush current at switch on.And soft start control by external capacitor is available.Further, it has a discharge circuit that discharges electric charge from capacitive load at switch off, Under voltage lockout circuit, and a thermal shutdown circuit.

Low on resistance (50mΩ, Typ.) N-MOS switch built in
Maximum output current: 2A
Discharge circuit built in
Soft start control circuit built in
Under voltage lockout (UVLO) circuit built in
Thermal shutdown (Output off latching)
Reverse current flow blocking at switch off (only BD6522F)

Power Management Switch ICs, ROHM Semiconductor

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 2
Maximum Input Voltage 5.5 V
Minimum Input Voltage 3 V
Current Limit 110µA
Maximum Continuous Current per Channel 2A
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 5 x 4.4 x 1.5mm
Length 5mm
Width 4.4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Temporarily out of stock - back order for despatch 24/06/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2500)
MYR 6.58
units
Per unit
Per Reel*
2500 - 2500
MYR6.58
MYR16,450.00
5000 - 5000
MYR6.383
MYR15,957.50
7500 +
MYR5.984
MYR14,960.00
*price indicative
Related Products
BD9B400MUV is a synchronous buck switching regulator with ...
Description:
BD9B400MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 4A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
ROHM's high efficiency step-down switching regulator (BD91??) is ...
Description:
ROHM's high efficiency step-down switching regulator (BD91??) is a power supply designed to produce a low voltage including 1 volts from 5 / 3.3 volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous ...
ROHM's high efficiency step-down switching regulator BD9132MUV is ...
Description:
ROHM's high efficiency step-down switching regulator BD9132MUV is a power supply designed to produce a low voltage including 0.8 volts from 5.5 / 3.3 volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous ...