- RS Stock No.:
- 204-5421
- Mfr. Part No.:
- P01120040A
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 204-5421
- Mfr. Part No.:
- P01120040A
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
E6N Ammeter Probe
Hall-effect ammeter probe with voltage output, for use with most digital or analogue multimeters.
Two ranges designed to measure AC and DC current up to 80 A.
Banana plugs.
Two ranges designed to measure AC and DC current up to 80 A.
Banana plugs.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 80A |
Maximum AC Current | 80A ac |
Best Accuracy | ±12 % |
Maximum Conductor Size | 12mm |
Safety Category | CAT III 600 V, CAT IV 300V |
Output Type | Voltage |
Connector Type | 4 mm Plug |
Battery Type | 9V |
Battery Life | 70 h |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | P011200 40A |
Safety Category Voltage | 300 V, 600V |
Safety Category Level | CAT III, CAT IV |