- RS Stock No.:
- 667-6151
- Mfr. Part No.:
- X1E000021001311
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 667-6151
- Mfr. Part No.:
- X1E000021001311
- Manufacturer:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Features and Benefits
Frequency range: 16 MHz to 48 MHz
External dimensions: 3.2 x 2.5 x 0.6 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
External dimensions: 3.2 x 2.5 x 0.6 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.6mm |
Dimensions | 3.2 x 2.5 x 0.6mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |