- RS Stock No.:
- 667-6123
- Mfr. Part No.:
- Q13MC4061000111
- Manufacturer:
- Epson
- RS Stock No.:
- 667-6123
- Mfr. Part No.:
- Q13MC4061000111
- Manufacturer:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
MC-406 Crystal Unit
This MC series SMD is a kHz range crystal unit from Epsom Toyocom. Known as a Tuning Fork crystal, these devices use a piezoelectric effect to produce a constant frequency.
The MC-406 device is a larger crystal unit that covers a broader frequency range, making it ideal for microcomputer applications.
The MC-406 device is a larger crystal unit that covers a broader frequency range, making it ideal for microcomputer applications.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 4 |
Length | 9.6mm |
Width | 4.06mm |
Height | 3.15mm |
Dimensions | 9.6 x 4.06 x 3.15mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |