- RS Stock No.:
- 173-5929
- Mfr. Part No.:
- C3E-40.000-12-1010-X
- Manufacturer:
- AKER
Discontinued product
- RS Stock No.:
- 173-5929
- Mfr. Part No.:
- C3E-40.000-12-1010-X
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C3E Microprocessor Crystal Unit
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 40MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.75mm |
Dimensions | 3.2 x 2.5 x 0.75mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |