- RS Stock No.:
- 171-2864
- Mfr. Part No.:
- ABM8G-13.560MHZ-18-D2Y-T
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 171-2864
- Mfr. Part No.:
- ABM8G-13.560MHZ-18-D2Y-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low in height, suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
Specifications
Attribute | Value |
---|---|
Standard Frequency | 13.56MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 1mm |
Dimensions | 3.2 x 2.5 x 1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |