- RS Stock No.:
- 144-6626
- Mfr. Part No.:
- XRCHA20M000F0A12R0
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 144-6626
- Mfr. Part No.:
- XRCHA20M000F0A12R0
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The crystal unit for automotive electronics that realized small package and highly accurate frequency.Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high ccuracy unit.
The series has high reliability and is available for a wide temperature range.
The crystal unit is small size (2.5 x 2.0 x 0.8 (mm)) , and contribute to reduction in mounting area.
The series complies to RoHS and ELV directives , being lead-free (phase 3).
The series complies to AEC-Q200.
The crystal unit is small size (2.5 x 2.0 x 0.8 (mm)) , and contribute to reduction in mounting area.
The series complies to RoHS and ELV directives , being lead-free (phase 3).
The series complies to AEC-Q200.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 2 |
Length | 2.5mm |
Width | 2mm |
Height | 0.7mm |
Dimensions | 2.5 x 2 x 0.7mm |
Frequency Tolerance | ±100ppm |
Frequency Stability | ±100ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 150°C |
Minimum Operating Temperature | -40°C |