- RS Stock No.:
- 144-1073
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-1073
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm
From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.
Product Applications:
These crystal units make excellent clock signal generators for CPUs.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Pin Count | 2 |
Length | 12mm |
Width | 3.8mm |
Height | 4.6mm |
Dimensions | 12 x 3.8 x 4.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |