LFSPXO019080 Crystal Oscillator, 12 MHz, ±50ppm HCMOS, TTL 50pF, 4-Pin SMD, 7 x 5 x 1.5mm

  • RS Stock No. 478-8827
  • Mfr. Part No. LFSPXO019080
  • Manufacturer IQD
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

CFPS-72 Crystal Oscillators

CFPS-7S series crystal clock oscillator. These IQD brand SMD's are cased in ceramic with a hermetically sealed metal lid and feature a good standard of environmental properties in relation to shock and vibration. They are available in a standard 7 x 5mm size and have wide frequency parameters.

//media.rs-online.com/t_line/L478864-25.gif

Crystal Oscillators 7x5mm Ceramic case

Specifications
Attribute Value
Oscillator Type XO
Output Frequency 12MHz
Frequency Stability ±50ppm
Package Type SMD
Output Level HCMOS, TTL
Mounting Type Surface Mount
Minimum Operating Temperature 0°C
Height 1.5mm
Maximum Operating Temperature 70°C
Dimensions 7 x 5 x 1.5mm
Discontinued product