MMD, 14.7456MHz XO Oscillator, 50ppm HCMOS SMD MSH305048AH-14.7456MHZ
- RS Stock No.:
- 219-2079
- Mfr. Part No.:
- MSH305048AH-14.7456MHZ
- Manufacturer:
- MMD
View all Crystal Oscillators
Discontinued product
- RS Stock No.:
- 219-2079
- Mfr. Part No.:
- MSH305048AH-14.7456MHZ
- Manufacturer:
- MMD
- COO (Country of Origin):
- KR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The MMD MSH series crystal oscillator has enable/disable function and nominal frequency of 14.7456MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: -40°C to 85°C
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: -40°C to 85°C
Specifications
Attribute | Value |
Oscillator Type | XO |
Output Frequency | 14.7456MHz |
Frequency Stability | 50ppm |
Package Type | SMD |
Output Level | HCMOS |
Discontinued product