- RS Stock No.:
- 173-2486
- Mfr. Part No.:
- X1G004481003112
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 173-2486
- Mfr. Part No.:
- X1G004481003112
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SG7050CAN
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 30MHz |
Output Level | CMOS |
Mounting Type | Surface Mount |
Height | 1.3mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.3mm |