- RS Stock No.:
- 173-2485
- Mfr. Part No.:
- X1G004481002812
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 173-2485
- Mfr. Part No.:
- X1G004481002812
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SG7050CAN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 14.3182MHz |
Output Level | CMOS |
Mounting Type | Surface Mount |
Height | 1.3mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.3mm |