- RS Stock No.:
- 173-2376
- Mfr. Part No.:
- X1G004171003212
- Manufacturer:
- EPSON
Discontinued product
- RS Stock No.:
- 173-2376
- Mfr. Part No.:
- X1G004171003212
- Manufacturer:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
SG-210STF Crystal Oscillator (SPXO)
SG-210STF crystal oscillators are a compact 2.5 x 2.0 mm SMD package size, CMOS output, 1.6 V to 3.6 V supply voltage. They have an output frequency range of 1 MHz to 75 MHz and Standby function. These SG-210STF SPXO crystal oscillators have low current consumption, excellent phase noise and an operating temperature range of -40 to +105°C.
Crystal Oscillators 2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 24.576MHz |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.8mm |
Maximum Operating Temperature | +105°C, +85°C |
Width | 2mm |
Length | 2.5mm |
Dimensions | 2.5 x 2 x 0.8mm |