- RS Stock No.:
- 148-4352
- Mfr. Part No.:
- LFSPXO017885 831017885
- Manufacturer:
- IQD
Discontinued product
- RS Stock No.:
- 148-4352
- Mfr. Part No.:
- LFSPXO017885 831017885
- Manufacturer:
- IQD
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Model CFPS-73
Model Issue number 12
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 40MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.4mm |
Maximum Operating Temperature | 85°C |
Width | 5.2mm |
Length | 7.2mm |
Dimensions | 7.2 x 5.2 x 1.4mm |