Analog Devices 1 x 1 Audio/Video Crosspoint Switch 960MHz, ADG1223BRMZ
This image is representative of the product range
Temporarily out of stock - back order for despatch 23/06/2021, delivery within 4 working days from despatch date
Price Each
MYR16.12
units | Per unit |
1 - 9 | MYR16.12 |
10 - 49 | MYR15.74 |
50 - 99 | MYR14.00 |
100 - 249 | MYR11.87 |
250 + | MYR11.51 |
Added
- RS Stock No.:
- 709-7600
- Mfr. Part No.:
- ADG1223BRMZ
- Manufacturer:
- Analog Devices
Dual Supply ±5V to ±20V Analogue Switches, ADG12xx/ADG13xx Series, Analog Devices
Attribute | Value |
Array Configuration | 1 x 1 |
Number of Arrays | 2 |
3 dB Bandwidth | 960MHz |
Category | Audio/Video |
Power Supply Type | Dual, Single |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Typical Single Supply Voltage | 12 V |
Typical Dual Supply Voltage | ±15V |
Dimensions | 3 x 3 x 0.85mm |
Height | 0.85mm |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Number of Array Inputs | 1 |