Analog Devices 16 x 16 Audio/Video Crosspoint Switch 60MHz, AD8113JSTZ
This image is representative of the product range
17 In Global stock for delivery within 4 - 6 working days
Price Each
MYR213.06
units | Per unit |
1 - 9 | MYR213.06 |
10 - 49 | MYR206.67 |
50 - 99 | MYR200.47 |
100 - 249 | MYR194.46 |
250 + | MYR188.63 |
Added
- RS Stock No.:
- 497-3110
- Mfr. Part No.:
- AD8113JSTZ
- Manufacturer:
- Analog Devices
Buffered Analogue Crosspoint Switches, Analog Devices
Attribute | Value |
Array Configuration | 16 x 16 |
Number of Arrays | 1 |
3 dB Bandwidth | 60MHz |
Category | Audio/Video |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Dual Supply Voltage | 5 V, 9 V, 12 V |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Length | 14mm |
Maximum Operating Temperature | +70 °C |
Number of Array Inputs | 16 |
Width | 14mm |
Minimum Operating Temperature | 0 °C |