Subtotal (1 unit)*
MYR570.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.90 |
*price indicative
- RS Stock No.:
- 644-820
- Mfr. Part No.:
- 705V
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench | |
| Tip Size | 21 mm | |
| Tip Style | Hexagonal | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 6788 | |
| Contents | Four-way Rim Wrench | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench | ||
Tip Size 21 mm | ||
Tip Style Hexagonal | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 6788 | ||
Contents Four-way Rim Wrench | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Wrench set designed for passenger cars, vans, and people carriers. Equipped with coloured and firmly secured sleeves, this set prevents scratches in the rim hole while enabling quick recognition of various wrench sizes. Its all-in-one design integrates several common sizes, making it versatile for various mechanical tasks. Manufactured in Germany, the set adheres to DIN 3119 and ISO 6788 standards. This tool is optimally sized for manual operation, ensuring usability in tight spaces while boasting a robust chrome-plated surface for durability. With a length of 380 mm and a net weight of 1.33 kg, it is crafted with both functionality and ease of handling in mind.
Designed for a variety of vehicles, including passenger cars and vans
Sleeves are securely attached, minimising the risk of scratches in the rim hole
Coloured sleeves facilitate quick and easy identification of wrench sizes
Includes all common sizes in one set, enhancing convenience for users
Features a 1/2 inch (12.5 mm) drive, compatible with series 900 sockets
Constructed with a chrome-plated surface for increased longevity
Compliant with DIN 3119 and ISO 6788 specifications for assured quality
Optimised for manual operation, ensuring ease of use in various settings
Lightweight design at 1.33 kg allows for effortless handling and manoeuvrability
Related links
- SAM 4-way Cross Wrench
- BETA 4-way Cross Wrench
- CK Cast Alloy 8-way Cross Wrench Cabinet Wrench-Key
- Facom Aluminium 4-way Cross Wrench Replaceable Bit
- CK Cast Alloy 12-way Cross Wrench Cabinet Wrench-Key
- SAM Steel 4-way Cross Wrench
- Wiha Die Cast Zinc 4-way Cross Wrench
- Bahco 8-way Control Cabinet Key 1 Wrench
