Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 17x19 (3/4inch)x21x1/2 inch Square
- RS Stock No.:
- 603-023
- Mfr. Part No.:
- 6228260
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR405.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR405.82 |
*price indicative
- RS Stock No.:
- 603-023
- Mfr. Part No.:
- 6228260
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Number of Key Profiles | 4 | |
| Product Type | Wrench | |
| Key Type | Cross Wrench | |
| Body Material | Vanadium Steel 31Crv3 | |
| Tip Style | Hexagonal | |
| Finish | Powder Coated | |
| Head Configuration | Square Bit | |
| Standards/Approvals | ISO 6788 | |
| Contents | 17x19 (3/4inch)x21x1/2 inch Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Number of Key Profiles 4 | ||
Product Type Wrench | ||
Key Type Cross Wrench | ||
Body Material Vanadium Steel 31Crv3 | ||
Tip Style Hexagonal | ||
Finish Powder Coated | ||
Head Configuration Square Bit | ||
Standards/Approvals ISO 6788 | ||
Contents 17x19 (3/4inch)x21x1/2 inch Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 4-way wheel wrench is specifically designed for passenger cars, enabling effortless tightening and loosening of wheel nuts in both metric and inch sizes. Constructed from vanadium steel 31CrV3, this Durable tool features a grey powder-coated finish that adds to its resilience and provides a secure grip during use. Thanks to its hot forged hexagon design and protective central reinforcement, it guarantees exceptional strength, ensuring stable performance even under extreme loading conditions. With a carefully engineered collar that enlarges the welding area, this wrenches' positive-fit joint remains reliable, making it an indispensable companion for mechanics and car enthusiasts alike.
Designed to accommodate a variety of wheel nuts, both metric and inch
Manufactured from high quality vanadium steel for superior strength
Grey powder coated finish for added durability and corrosion resistance
Includes protective central reinforcement for improved structural integrity
Hot forged hexagon enhances tool performance and longevity
Collar design increases the welding area for optimal connection stability
Positive fit joint ensures a solid hold, even under high stress
Compact dimensions measuring 420 x 420 mm, easily stored
Insert sizes specifically crafted for versatile application with various wheel nuts
Related links
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 3/4 inch Square
- Gedore Vanadium Steel 31Crv3 Cross Wrench Set U-10
- Gedore 6337120 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6334610 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337390 90 mm Hook Wrench 280mm Vanadium Steel 31Crv3
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore 6337200 75 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6336900 50 mm Hook Wrench 205mm Vanadium Steel 31Crv3
