RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 457-180
- Manufacturer:
- RS PRO
N
Subtotal (1 kit)*
MYR517.64
FREE delivery for orders over RM 500.00
In Stock
- 102 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 10 November 2026
- Plus 400 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR517.64 |
*price indicative
- RS Stock No.:
- 457-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Ferrule | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Ferrule | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
RS PRO Crimp Tool Kit, 1000 Piece Insulated Ferrules
A handy crimp terminal kit containing an assortment of 1000 high-quality colour coded insulated cord end ferrules. These reliable wire ferrules ensure a positive connection when connecting wires to terminal blocks and captive terminals. This insulated crimp terminal kit is housed in a sturdy plastic box with convenient compartments for ease of terminal selection. An integrated carrying handle makes this kit easy to transport, ensuring you are equipped with all necessary crimp terminal connector sizes for wire or cable termination.
Features and Benefits
Excellent electrical connection: Ensures reliable performance
Reduces short circuits: Enhances safety
Colour coded insulation: Easy size identification
Insulated for reduced leakage: Minimises creepage and gas intrusion
Tin plated copper: Provides excellent conductivity
Applications
Electrical installations
Panel building
Maintenance and repair
Additional Information
Kit Contents: 200 - 0.5mm² White Insulated Ferrules; 200 - 0.75mm² Blue Insulated Ferrules; 200 - 1.0mm² Red Insulated Ferrules; 200 - 1.5mm² Black Insulated Ferrules; 100 - 2.5mm² Grey Insulated Ferrules; 50 - 4.0mm² Orange Insulated Ferrules; 30 - 6.0mm² Green Insulated Ferrules
Contact Plating: Tin Plated
Contact Material: Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Knipex Bootlace Ferrule Crimp Assortment Kit Crimp Terminal Kit
- Phoenix Contact Ferrule Crimp Terminal Crimp Terminal Kit
- Panduit Ferrule Kit Ferrule Kit Crimp Terminal Kit
- Knipex Crimp Tool Case Crimp Terminal Kit
- RS PRO Bootlace Ferrule 400 Piece Crimp Terminal Kit
- Weidmüller Bootlace Ferrule German Colour Coded Crimp Terminal Kit
- Klauke Bootlace Ferrule Automotive Service Crimp Terminal Kit
- Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
