TE Connectivity, Pro-Crimper III Crimp Die Set, Coaxial BNC Dual Crimp Connectors

Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

TE Connectivity SDE (Standard Die Envelope) Die Assemblies

SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.

Specifications
Attribute Value
Crimp Connector Type Coaxial BNC Dual Crimp Connectors
Series Pro-Crimper III
Series Number 58536
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 1,937.212
units
Per unit
Per Pack*
10 +
MYR1,937.212
MYR19,372.12
*price indicative
Related Products
C.K. Ratchet Crimping Pliers have been designed with ...
Description:
C.K. Ratchet Crimping Pliers have been designed with professionals in mind for the safe and secure crimping of BNC/TNC connectors to coaxial cable. Heavy-duty frame and jaws made from hardened, high-quality carbon steel, offer a long life and hassle-free operation. ...
473-0648 A high quality low cost ratchet action ...
Description:
473-0648 A high quality low cost ratchet action crimp tool for terminating both 50Ω and 75Ω connector ranges such as BNC, TNC, UHF, mini UHF and SMA, groups A and C.,Not suitable for BNC connectors utilising cable groups H, J, ...
The 683-1623 is an "Original line" hand crimp ...
Description:
The 683-1623 is an "Original line" hand crimp tool for BNC, TNC, N, Ethernet, Thinnet connectors. Producing 5.41 mm, 10.90 mm, 2.54 mm, 1.69 mm hexagon shaped crimps, with the minimum of effort, either right or left handed. Suitable for ...
The RS PRO crimping tool is an “Original ...
Description:
The RS PRO crimping tool is an “Original line” hand crimp tool for BNC, TNC and N coaxial cable connectors. Producing 5.41 mm, 6.48 mm, 1.69 mm/.213'',255", 0.067'' hexagon shaped crimps, with the minimum of effort, either right or left ...