RS PRO Crimp Die Set

  • RS Stock No. 208-3372
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

RS Pro Die-Set Clamper Combined

A well-built and easily Sustainable die-set from RS Pro. When used with universal crimp tool, stock no. 848-391, enables accurate and easy termination of cable clamps on the HR25 series of audio/video connectors. All models are highly reliable and excellent quality.

Miniature Push-Pull - HR25A

Contacts inserted
Metal shell
PPS insulator UL94 V-0

Specifications
Attribute Value
Series HR25
Discontinued product
Related Products
The die sets are available to cover the ...
Description:
The die sets are available to cover the cable range 10, 16, 25, 35, 50 and 70mm². The associated hydraulic crimper tool comes complete in a moulded plastic carry case which has provision for the die sets (see stock number ...
SDE die assemblies for use with ERGOCRIMP crimping ...
Description:
SDE die assemblies for use with ERGOCRIMP crimping tool and other commercial grade SDE (Standard Die Envelope) hand crimping tools. These die assemblies are precision designed and manufactured and available for use with a variety of crimp terminal types.
High quality die sets for use with the ...
Description:
High quality die sets for use with the universal crimp tool frame stock no. 848-391. The die sets are identified with the appropriate cable group in the price table. The &146;Cable Group to Cable Type Relationship&146; table lists the relevant ...
From Klauke, a professional quality battery operated crimp ...
Description:
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after ...