Phoenix Contact, CF 500 Crimp Die, Crimp Tool, Wire size 0.14 → 4mm²
- RS Stock No.:
- 509-872
- Mfr. Part No.:
- 1324132
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,276.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,276.73 |
*price indicative
- RS Stock No.:
- 509-872
- Mfr. Part No.:
- 1324132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Crimp Connector Type | Crimp Tool | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Series | CF 500 | |
| Wire Size | 0.14 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Crimp Tool | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Series CF 500 | ||
Wire Size 0.14 → 4mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Insert is designed for use with the CF 500 automatic crimping device. It features two marked die stations for crimping turned contacts, ensuring precise and reliable connections. This crimp insert is suitable for conductors and has a compression of square crimp.
Cross section range is 0.14 mm sq to 4 mm sq
Material thickness 6.05 mm to 9 mm
Nickel colour
Steel with nickel plated
Material thickness 6.05 mm to 9 mm
Nickel colour
Steel with nickel plated
Related links
- Phoenix Contact Crimp Tool, Wire size 6 → 10mm²
- Phoenix Contact Cable Lug Coaxial Type Cable Lug
- Phoenix Contact Crimp Tool, Wire size 0.14 → 4mm²
- Phoenix Contact Crimp, Wire size 35 → 50mm²
- Phoenix Contact Crimp, Wire size 10 → 25mm²
- Phoenix Contact Crimp, Wire size 4 → 10mm²
- Phoenix Contact Crimp, Wire size 6 → 16mm²
- Phoenix Contact Tubular Cable Lug Coaxial Type Cable Lug
