Molex Male Pre-crimped Leads, 300mm
- RS Stock No.:
- 226-1897
- Mfr. Part No.:
- 2177931104
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 5)**
MYR5.644
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR5.644 | MYR28.22 |
25 + | MYR5.148 | MYR25.74 |
**price indicative
Related links
- Molex Male Pre-crimped Leads, 300mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Male Male Pre-crimped Leads, 300mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 300mm
- Molex Female Pre-crimped Leads, 300mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Female Female Pre-crimped Leads, 300mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 300mm