Molex Plier Crimping Tool, 22AWG to 10AWG

  • RS Stock No. 822-7795
  • Mfr. Part No. 64003-0100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): US
Product Details

Molex T0102 Series Hand Crimp Tooling

The T0102 Series from Molex. A full cycle with ratcheting action for a complete crimp is provided by the T0102 Series. The Crimper has an ergonomic handle design with simple contact positioning.

A full cycle ratcheting hand tool ensures complete crimps
Long handles for comfortable crimping with reduced crimping force
A precision user-friendly terminal locator / wire stop holds terminals in the proper crimping position for each of the three nests
3-nested tool eliminates the need for additional tools

Molex T0102 Series Hand Crimp Tooling

Specifications
Attribute Value
Crimp Tool Type Plier
Temporarily out of stock - back order for despatch 20/10/2020, delivery within 4 working days from despatch date
Price Each
MYR 2,326.40
units
Per unit
1 +
MYR2,326.40
Related Products
The YC series are easy to use ratchet ...
Description:
The YC series are easy to use ratchet style hand tools for crimping PSI series loose piece crimp contacts on to wire. The YC series has precision ground dies with two crimping sections (A & B) for producing accurate, high-quality ...
The FRONT of the tool, is marked with ...
Description:
The FRONT of the tool, is marked with the tool part number, wire size ranges, and crimp height Specifications. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet. Many tools feature an ...
PRO-CRIMPER III commercial grade hand operated crimp tools ...
Description:
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. ...
CERTI-CRIMP premium grade heavy head hand tools (HHHT) ...
Description:
CERTI-CRIMP premium grade heavy head hand tools (HHHT) for crimping terminals and contacts on to large coaxial cable and heavy gauge wire. These CERTI-CRIMP premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality ...