Molex Cable Crimper, 1210mm, 10 AWG

  • RS Stock No. 822-7654
  • Mfr. Part No. 63801-7600
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Primary Keyword Crimping Tool
Overall Length 1210 mm
Temporarily out of stock - back order for despatch 03/07/2020, delivery within 4 working days from despatch date
Price Each
MYR 17,856.53
units
Per unit
1 - 4
MYR17,856.53
5 +
MYR17,261.32
Related Products
Compact crimper for modular plugs - crimps both ...
Description:
Compact crimper for modular plugs - crimps both 6 and 8 position modular connectors (including RJ11 and RJ45)Cuts and strips CAT3, CAT5e and flat cablesCompact ergonomic design for convenient storage and easy handlingPrecision engineered crimping dies ensure secure terminationHeavy duty ...
For handling fragile round components, e.g. screwed connector ...
Description:
For handling fragile round components, e.g. screwed connector sleeves, tubes, lamps or wire looms, etc.Wide capacity from 3-position slip joint: max. diameter 55 mm.Replaceable plastic jaws available in 2 jaw hardness options: - 410: hard jaws - 70 shore B. ...
QFT™ heat-shrinkable transition forms a watertight seal, protecting ...
Description:
QFT™ heat-shrinkable transition forms a watertight seal, protecting cable splices from corrosion and mechanical abuse while providing electrical insulation. QFT™ boots are used with special division crimps that allow 1:2, 1:3 and even 1:4 low profile transitions to be configured ...
Crimping pliers for turned contacts4-mandrel pressing for precise ...
Description:
Crimping pliers for turned contacts4-mandrel pressing for precise crimp jointsPlug gauge to monitor basic settingPositioning guide to accommodate contactsDetailed level pressure settings on various conductor capacitiesConsistently high crimp quality through automatic lock (unlockable)Increased force through lever ...