Molex Plier Crimping Tool to 10AWG

  • RS Stock No. 822-7650
  • Mfr. Part No. 63801-7300
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Crimp Tool Type Plier
Overall Length 1210 mm
Temporarily out of stock - back order for despatch 02/12/2020, delivery within 4 working days from despatch date
Price Each
MYR 15,722.88
units
Per unit
1 - 4
MYR15,722.88
5 +
MYR15,245.06
Related Products
From the trusted RS PRO brand this cable ...
Description:
From the trusted RS PRO brand this cable crimping tool is designed for use with non-insulated terminals and copper lugs onto appropriate wires and cables. A must wherever specialist connectors are needed, this tool is designed to handle different set ...
RS PRO VDE crimping pliers for crimping wire ...
Description:
RS PRO VDE crimping pliers for crimping wire end sleeves/ferrules from 0.25 to 16 mm² (DIN 46228 parts 1 + 4). This high-quality hand tool has marked half-round dies for reliable connections between the sleeve and the conductor. This RS ...
For constant and accurate crimping of mechanical, electrical ...
Description:
For constant and accurate crimping of mechanical, electrical and electronic connectorsPerfectly positions the wire in the terminal. The position of the crimping dies provides excellent visibility when inserting the connector and wireDie release system for easy die changing without special ...
CERTI-CRIMP II Premium grade straight action hand tools ...
Description:
CERTI-CRIMP II Premium grade straight action hand tools (SAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these straight action hand crimp tools close in a straight line. These CERTI-CRIMP II premium grade ...