- RS Stock No.:
- 184-8101
- Mfr. Part No.:
- YC-161R
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 184-8101
- Mfr. Part No.:
- YC-161R
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Whether the requirement is for a hand tool, a fully automatic wire termination machine or any stage in-between, JST has product matched application tooling available to fulfil your application requirements.
YC-161R Hand Crimping Tool The YC-161R is a ratchet style handtool, designed specifically to crimp our loose piece SVH-21T-P1.1 contact.
Ratchet mechanism for crimp conformation
Precision ground dies
Safe operation
2 crimping sections
Precision ground dies
Safe operation
2 crimping sections
Specifications
Attribute | Value |
---|---|
Series | YC |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | SVH-21T-P1.1 Crimp Contacts |
Wire Size AWG | 20, 18AWG |
Ratcheting | Yes |