- RS Stock No.:
- 172-0691
- Mfr. Part No.:
- 09990000196
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 172-0691
- Mfr. Part No.:
- 09990000196
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Crimp Tool
The Harting ratchet-type manually operated M connector type crimping tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. It is a tool used to join or connect two pieces of material by compression. The tool compresses the two materials together by squeezing one or both, to form a bond or seal.
Features and Benefits
• Flexibility
• High contact pressure
• Soft grips
• Wire size is 8AWG to 16AWG
• High contact pressure
• Soft grips
• Wire size is 8AWG to 16AWG
Applications
• Industrial control
• Production equipment
• Industrial process
• Maintenance and repairs
• Production equipment
• Industrial process
• Maintenance and repairs
Specifications
Attribute | Value |
---|---|
Product Type | Crimp Tool |