Molex, T9999 Plier Crimping Tool for 1.25mm Pitch Crimp Terminals

  • RS Stock No. 165-3221
  • Mfr. Part No. 63827-1500
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

T9999 Molex, Crimp Tools, Loose Piece Crimping Tools

The T9999 Molex ratchet crimp tool is a quality tool designed for crimping terminals. This Molex hand tool is designed for 26-32 AWG and provides you with an ergonomically designed grip for maximum comfort, making crimping effortless. Precise & user-friendly terminal locator holders provide a higher accuracy and a better crimp, insuring your connection is stable. The T9999 series is a type 4D tool.

This premium quality hand crimp will make a brilliant addition to anyone's toolbox.

Features & Benefits:

• Premium & ergonomic handle designed for effortless crimping
• Precise terminal locator makes for great accuracy crimps.
• Can be used in left or right handed applications
• A full cycle ratcheting hand tool ensures a complete crimp
• Overlap form geometry

What can I use this crimping tool with?

This crimping tool can be used with any loose piece terminals.

Specifications
Attribute Value
Series T9999
Crimp Tool Type Plier
Crimp Connector Type 1.25mm Pitch Crimp Terminals
Discontinued product
Related Products
The Klauke EK50MLUK electro-mechanical crimp tool features a ...
Description:
The Klauke EK50MLUK electro-mechanical crimp tool features a single lever trigger control for all tool functions. The ergonomic lightweight crimp tool with Power Sense function makes this versatile tool essential for high volume crimping. The motorised mechanism provides all necessary ...
Application Tooling: We offer a variety of tooling ...
Description:
Application Tooling: We offer a variety of tooling to help you assemble your Discrete Wire, AccliMate™ and RF components. These range from simple hand tools that are ideal for lower volume projects, to applicators that can be used in bench ...
The KAA-0760 ergonomic hand crimp tool is desgined ...
Description:
The KAA-0760 ergonomic hand crimp tool is desgined for crimping red, blue and yellow pre-insulated crimp terminals with a wire range from 0.5 to 6.0mm2 . This ratchet hand crimp tool has asymmetric colour-coded die nests, a ratchet with safety ...
C Frame hand operated crimp tools with a ...
Description:
C Frame hand operated crimp tools with a double action jaw closure designed for service and repair. These C Frame hand crimp tools feature a ratchet mechanism which stays locked until the handles of the tool are fully closed and ...