Cinch Connectors Crimp Tool

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Cinch SMP Connector Tooling

Accurate assembly of the semi-rigid cabled connectors can be obtained with Cinch Connectivity’s premium range of connector tooling. Industry standard devices are used if possible for customer convenience and tool compatibility.

Can be used in applications such as active antennas, airborne,shipborne & ground radar, axial/radial misalignment solutions, communication equipment, hi-density modular packaging, phased arrays and satellites.

Cinch Connectivity

Cinch Connectivity's range of SMP Blind-Mate Connectors offers a Micro-Miniature, Slide-On/Snap-On Interconnect System that aids in the design of high density packaging as well as axial and radial misalignment issues. The SMP interface offers superior performance up to 40 GHz and is compatible with all SMP and GPO® Connectors. They offer high electrical reliability where extreme shock and vibration conditions are experienced.

Specifications
Attribute Value
Type Shroud Centering Tool
Temporarily out of stock - back order for despatch 02/09/2020, delivery within 4 working days from despatch date
Price Each
MYR 53.47
units
Per unit
1 +
MYR53.47
Related Products
Hand crimp tools for AMPOWER series tubular terminals. ...
Description:
Hand crimp tools for AMPOWER series tubular terminals. Stock number162-3171 is suitable for use with size 6, 10, 15, 25, 35, 50 amd 70mm2 tubular terminals. Stock number 187-2828 is suitable for use with size 4, 6 and 10mm2 tubular ...
Hand crimping tools for crimping MC4-Evo2 series crimp ...
Description:
Hand crimping tools for crimping MC4-Evo2 series crimp contacts onto conductors. These hand crimping tools easily and safely provide a high quality crimp onto conductors with a wire size range of 4-6 mm2. For conductors with a larger 10mm2 wire ...
It is the manual tool that is convenience ...
Description:
It is the manual tool that is convenience to terminate very small quantity of contacts for phototype or maintenanceIt is composed of two crimping dies for the conductor and insulation, and can be Crimp Easily.
This simple parallel action tool crimps contacts in ...
Description:
This simple parallel action tool crimps contacts in the series 44 automotive connectors. It is recommended that the insertion tool is used to poke home contacts.