TE Connectivity F' Crimp Applicator

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

TE Connectivity Crimp Tooling Spare Parts

Spare parts for a range of crimp tools. For details please see table.

Specifications
Attribute Value
Type Wire Crimper
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 832.46
units
Per unit
1 - 4
MYR832.46
5 +
MYR766.38
Related Products
ERGOCRIMP hand crimping tools and die set for ...
Description:
ERGOCRIMP hand crimping tools and die set for crimping HN.D, HE/HA and HVT contacts with a wide range of wire sizes. These ERGOCRIMP hand crimping tools are chrome plated with a virtually straight action jaw closure, interchangeable dies and features ...
A range of high quality turned crimp contacts ...
Description:
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool. • ...
Hand crimp tools for AMPOWER series tubular terminals. ...
Description:
Hand crimp tools for AMPOWER series tubular terminals. Stock number162-3171 is suitable for use with size 6, 10, 15, 25, 35, 50 amd 70mm2 tubular terminals. Stock number 187-2828 is suitable for use with size 4, 6 and 10mm2 tubular ...
Place the tool into the cavity from front ...
Description:
Place the tool into the cavity from front face of the insulator Push on the handleRemove the contact by pulling on it.