Molex T9999 63800 Series, Crimp Tools & Component

  • RS Stock No. 822-7632
  • Mfr. Part No. 63800-0143
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Type Cam Follower Pin
Series T9999
Series Number 63800
Temporarily out of stock - back order for despatch 21/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
MYR 191.33
units
Per unit
Per Pack*
5 +
MYR191.33
MYR956.65
*price indicative
Related Products
ERGOCRIMP hand crimping tools and die set for ...
Description:
ERGOCRIMP hand crimping tools and die set for crimping HN.D, HE/HA and HVT contacts with a wide range of wire sizes. These ERGOCRIMP hand crimping tools are chrome plated with a virtually straight action jaw closure, interchangeable dies and features ...
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool ...
Description:
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool is highly adaptable, and crimps a broad spectrum of wire sizes. With interchangeable turret heads available, the AF8 Adjustable Crimp Tool can be adapted to suit specific requirements. Light weight and easy ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
TETRA-CRIMP premium grade hand crimping tool for crimping ...
Description:
TETRA-CRIMP premium grade hand crimping tool for crimping PIDG and PLASTI-GRIP insulated terminals on to wire. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and ...