TE Connectivity Crimp Tool Accessory

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Crimp tooling is a significant contributor to the overall crimp termination process. The condition of crimp tooling is constantly monitored in production by various means. These means are often indirect measures. Crimp Quality Monitors and crimp cross sections are methodologies that infer the condition of the crimp tooling. Visual inspection of the crimp tooling can be used to check for gross failures such as tool breakage or tooling deformation which occurred as a result of a machine crash. Continuous monitoring of production will help determine when the process needs to be adjusted and the replacement of crimp tooling can be one of the adjustments that is made.

Geometry and associated tolerances
Material
Surface condition
Surface treatment

Specifications
Attribute Value
Type Anvil
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,232.76
units
Per unit
1 - 4
MYR1,232.76
5 - 9
MYR1,221.41
10 - 24
MYR1,205.49
25 +
MYR1,189.97