- RS Stock No.:
- 873-2474
- Mfr. Part No.:
- 36877-0002
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 15/01/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR0.806
Units | Per Unit | Per Pack* |
50 - 200 | MYR0.806 | MYR40.30 |
250 - 450 | MYR0.788 | MYR39.40 |
500 - 1200 | MYR0.765 | MYR38.25 |
1250 - 2450 | MYR0.746 | MYR37.30 |
2500 + | MYR0.729 | MYR36.45 |
*price indicative |
- RS Stock No.:
- 873-2474
- Mfr. Part No.:
- 36877-0002
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 2.5mm Ditto™ Series Genderless Wire to Wire Connectors
Ditto™ series 2.5mm pitch single housing-and-terminal genderless wire to wire connectors consisting of free hanging crimp terminal housings and 20-26 AWG crimp terminals that accept an 8A current per blade. The Ditto series genderless interconnect system ensures compatibility and mateability and eliminates the need for need for expensive plug and receptacle power connector systems. The crimp housings of the 2.5mm Ditto series are polarized to prevent mis-mating and a friction lock prevents accidental disengagement of the mated connectors. The Ditto series uses a common application tooling set up without the need for any change-overs which results in increased operational efficiency.
The Ditto crimp housings require crimp contacts to be purchased separately, see stock number 873-2483
The Ditto crimp housings require crimp contacts to be purchased separately, see stock number 873-2483
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.5mm Ditto Series Wire to Wire Genderless Connectors
Specifications
Attribute | Value |
---|---|
Connector Type | Wire |
Body Material | Nylon |
Length | 21mm |
Colour | Natural |
Number of Contacts | 2 |
Series Number | 36877 |