- RS Stock No.:
- 756-0764
- Mfr. Part No.:
- 106455-4
- Manufacturer:
- TE Connectivity
34 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR17.07
Units | Per Unit |
1 - 4 | MYR17.07 |
5 - 24 | MYR16.56 |
25 - 74 | MYR16.04 |
75 - 149 | MYR15.70 |
150 + | MYR15.37 |
- RS Stock No.:
- 756-0764
- Mfr. Part No.:
- 106455-4
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 8 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |