- RS Stock No.:
- 737-8498
- Mfr. Part No.:
- 3114 05
- Manufacturer:
- Lumberg
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR2.126
Units | Per Unit | Per Pack* |
10 - 60 | MYR2.126 | MYR21.26 |
70 - 120 | MYR1.868 | MYR18.68 |
130 + | MYR1.568 | MYR15.68 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 737-8498
- Mfr. Part No.:
- 3114 05
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifications
Attribute | Value |
---|---|
Connector Type | Wire |
Body Material | PBT |
Length | 15mm |
Number of Contacts | 5 |
Series | Minimodul |