- RS Stock No.:
- 688-1022
- Mfr. Part No.:
- 4803-187
- Manufacturer:
- JST
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Pack of 100)
MYR0.296
Units | Per Unit | Per Pack* |
100 - 400 | MYR0.296 | MYR29.60 |
500 + | MYR0.288 | MYR28.80 |
*price indicative |
- RS Stock No.:
- 688-1022
- Mfr. Part No.:
- 4803-187
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
LTO Series Crimp Covers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
Specifications
Attribute | Value |
---|---|
Tab Size | 4.8 x 0.8mm |
Colour | Natural |
Tab Thickness | 0.8mm |
Tab Width | 4.8in |
Series | 48 |