Molex 6 Way Nylon Crimp Terminal Housing, Natural

  • RS Stock No. 161-9315
  • Mfr. Part No. 36877-0006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 2.5mm Ditto™ Series Genderless Wire to Wire Connectors

Ditto™ series 2.5mm pitch single housing-and-terminal genderless wire to wire connectors consisting of free hanging crimp terminal housings and 20-26 AWG crimp terminals that accept an 8A current per blade. The Ditto series genderless interconnect system ensures compatibility and mateability and eliminates the need for need for expensive plug and receptacle power connector systems. The crimp housings of the 2.5mm Ditto series are polarized to prevent mis-mating and a friction lock prevents accidental disengagement of the mated connectors. The Ditto series uses a common application tooling set up without the need for any change-overs which results in increased operational efficiency.
The Ditto crimp housings require crimp contacts to be purchased separately, see stock number 873-2483

Molex 2.5mm Ditto Series Wire to Wire Genderless Connectors

Specifications
Attribute Value
Connector Type Wire
Body Material Nylon
Length 21mm
Colour Natural
Number of Contacts 6
Series Number 36877
2400 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 1200)
MYR 0.717
units
Per unit
Per Bag*
1200 +
MYR0.717
MYR860.40
*price indicative
Related Products
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical ...
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806.
250 series FASTIN-FASTON free hanging lance plug and ...
Description:
250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of ...
A range of 6.35mm Positive Lock connector housings ...
Description:
A range of 6.35mm Positive Lock connector housings made from black PA 6.6.Stock numbers 680-2297 and 731-3202 are 1 way housingsStock number 718-7189 is a 2 way housing for a flag terminalStock number 681-2720 is a 3 way housing for ...