TE Connectivity AMP FASTIN-FASTON Series, 2 Way Nylon 66 Crimp Terminal Housing, Natural

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

//media.rs-online.com/t_line/L245151-01.gif
//media.rs-online.com/t_line/L245154-01.gif
Specifications
Attribute Value
Connector Type Plug
Tab Size 6.35mm
Body Material Nylon 66
Length 22.9mm
Colour Natural
Number of Contacts 2
Series AMP FASTIN-FASTON
5500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 5500)
MYR 0.755
units
Per unit
Per Box*
5500 +
MYR0.755
MYR4,152.50
*price indicative
Related Products
Positive Lock MK II 250 series housings for ...
Description:
Positive Lock MK II 250 series housings for use with Positive Lock MK II 250 series crimp receptacle terminals. These Positive Lock MK II connector housings provide insulation to the receptacles and feature internal locking ramps which help provide a ...
A range of housings for use with FASTON ...
Description:
A range of housings for use with FASTON 250 series receptacle contacts.
250 series FASTIN-FASTON free hanging lance plug and ...
Description:
250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of ...
A range of plug style and receptacle style ...
Description:
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. ...