- RS Stock No.:
- 190-1998
- Mfr. Part No.:
- 01050007011
- Manufacturer:
- SES Sterling
3000 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
500 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Bag of 500)
MYR0.254
units | Per Unit | Per Bag* |
500 - 2000 | MYR0.254 | MYR127.00 |
2500 + | MYR0.229 | MYR114.50 |
*price indicative |
- RS Stock No.:
- 190-1998
- Mfr. Part No.:
- 01050007011
- Manufacturer:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Insulation cover
Soft PVC
Temperature range: -25°C to +75°C
Minimum order: 100 pcs
For Faston tabs and Faston plugs
Specifications
Attribute | Value |
---|---|
Body Material | PVC |
Length | 5.5mm |
Colour | Clear |
Series | PLIO |